LM4855LQ/NOPB

Texas Instruments
926-LM4855LQ/NOPB
LM4855LQ/NOPB

Mfr.:

Description:
Audio Amplifiers 115-mW stereo 1.5-W mono analog input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
1.5 W
0.5 %
LLP-24
32 Ohms
2.6 V
5 V
- 40 C
+ 85 C
SMD/SMT
LM4855
Reel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Operating Supply Current: 8.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,41 € 1.410,00 €
1,39 € 2.780,00 €
1,38 € 6.900,00 €