LM4809MMX/NOPB

Texas Instruments
926-LM4809MMX/NOPB
LM4809MMX/NOPB

Mfr.:

Description:
Audio Amplifiers 105-mW stereo anal o g input headphone a A 926-LM4809MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
105 mW
0.3 %
VSSOP-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4809
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 1.4 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,804 € 8,04 €
0,728 € 18,20 €
0,643 € 64,30 €
0,603 € 150,75 €
0,579 € 289,50 €
0,553 € 553,00 €
Full Reel (Order in multiples of 3500)
0,501 € 1.753,50 €
0,488 € 3.416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,46 €
Min:
1

Similar Product

Texas Instruments LM4809MM/NOPB
Texas Instruments
Audio Amplifiers 105-mW stereo anal o g input headphone a A 926-LM4809MMX/NOPB