LM4752TS/NOPB

Texas Instruments
926-LM4752TS/NOPB
LM4752TS/NOPB

Mfr.:

Description:
Audio Amplifiers STEREO 11W AUDIO PWR AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
11 W
0.08 %
TO-263-7
4 Ohms
9 V
40 V
0 C
+ 70 C
SMD/SMT
LM4752
Tube
Brand: Texas Instruments
Gain: 34 dB
Input Type: Analog
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 258

Stock:
258
Can Dispatch Immediately
On Order:
11.745
Expected 10/12/2026
35.325
14.625
Expected 2/15/2027
20.700
Expected 4/19/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1485
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,729 € 7,29 €
0,623 € 15,58 €
0,568 € 51,12 €
0,542 € 146,34 €
0,516 € 232,20 €
0,501 € 450,90 €