LM4702BTA/NOPB

926-LM4702BTA/NOPB
LM4702BTA/NOPB

Mfr.:

Description:
Audio Amplifiers Stereo High Fidelity 200 Volt Driver with Mute 15-TO-220 -20 to 75

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
Class-AB
300 W
0.0003 %
TO-220
8 Ohms
20 V
100 V
- 20 C
+ 75 C
Through Hole
LM4702
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 200 nA
Input Type: Differential
Operating Supply Current: 27 mA
Output Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Dual
Type: Audio Power Amplifier
Vos - Input Offset Voltage: 40 mV
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: