LM4670SD/NOPB

Texas Instruments
595-LM4670SD/NOPB
LM4670SD/NOPB

Mfr.:

Description:
Audio Amplifiers Filterless Hi Eff 3W Switching Audio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
3 W
0.35 %
LLP-8
8 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 4.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Tradename: Boomer
Type: 1-Channel Mono
Unit Weight: 21,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,808 € 8,08 €
0,731 € 18,28 €
0,648 € 64,80 €
0,607 € 151,75 €
0,583 € 291,50 €
Full Reel (Order in multiples of 1000)
0,558 € 558,00 €
0,538 € 1.076,00 €
0,529 € 2.645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.