LM46000QPWPRQ1

Texas Instruments
595-LM46000QPWPRQ1
LM46000QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators AEC-Q100 Qualified 3 .5 to 60V 0.5A Sync A 595-LM46000AQPWPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
500 mA
1 Output
3.5 V
60 V
24 uA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM46000
Reel
Brand: Texas Instruments
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 24 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments | Power Management LM46000-Q1 Step-Down Voltage Converter

Texas Instruments LM46000-Q1 SIMPLE SWITCHER® Step-Down Voltage Converter is a synchronous converter capable of driving up to 0.5A of load current from an input voltage ranging from 3.5V to 60V. The LM46000-Q1 provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag and precision enable are available. It also includes internal soft-start, extendable soft-start, and tracking that provides a flexible and easy to use platform for a wide range of applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,47 € 6.940,00 €

Similar Product

Texas Instruments LM46000AQPWPRQ1
Texas Instruments
Switching Voltage Regulators AEC-Q100 Qualified 3 .5 to 60V 0.5A Sync A 595-LM46000AQPWPTQ1