LM4570LQ/NOPB

Texas Instruments
926-LM4570LQ/NOPB
LM4570LQ/NOPB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic driver for ER M with bi-direction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Motor Driver
192 mA
1.9 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4570LQBD/NOPB
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LM4570
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,10 € 27,50 €
0,98 € 98,00 €
0,92 € 230,00 €
0,903 € 451,50 €
Full Reel (Order in multiples of 1000)
0,832 € 832,00 €
0,798 € 1.596,00 €
0,785 € 3.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.