LM431AIM/NOPB

Texas Instruments
926-LM431AIM/NOPB
LM431AIM/NOPB

Mfr.:

Description:
Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable References
2.495 V to 37 V
2 %
97 PPM / C
37 V
100 mA
- 40 C
+ 85 C
LM431
Tube
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,79 € 7,90 €
0,676 € 16,90 €
0,631 € 59,95 €
0,592 € 168,72 €
0,568 € 323,76 €
0,543 € 567,44 €
0,527 € 1.351,76 €
0,52 € 2.618,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,58 €
Min:
1

Similar Product

Texas Instruments LM431AIMX/NOPB
Texas Instruments
Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIM/NOPB