LM4121AIM5-ADJ/NOPB

Texas Instruments
926-LM4121AIM5ADJNPB
LM4121AIM5-ADJ/NOPB

Mfr.:

Description:
Voltage References Prec MicroPwr LDO Vt g Ref A 926-L4121AI A 926-L4121AIM5XADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Adjustable References
1.214 V to 1.218 V
0.2 %
50 PPM / C
14 V
5 mA
- 40 C
+ 85 C
LM4121
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 160 uA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,45 € 24,50 €
2,24 € 56,00 €
2,03 € 203,00 €
1,93 € 482,50 €
1,91 € 955,00 €
Full Reel (Order in multiples of 1000)
1,80 € 1.800,00 €
1,74 € 3.480,00 €
1,71 € 8.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.