LM4041BIDBZT

Texas Instruments
595-LM4041BIDBZT
LM4041BIDBZT

Mfr.:

Description:
Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
Adjustable
0.2 %
100 PPM / C
10 V
12 mA
- 40 C
+ 85 C
LM4041B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 10 V
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4041/LM4041xQ Precision Voltage References

Texas Instruments LM4041/LM4041xQ Precision Voltage References are versatile, easy to use, and developed for a wide range of applications. The devices do not need external capacitors to operate and are stable with all capacitive loads.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
1,09 € 109,00 €
Full Reel (Order in multiples of 250)
0,946 € 236,50 €
0,86 € 430,00 €
0,845 € 845,00 €
0,82 € 2.050,00 €
0,818 € 4.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments LM4041BIDBZR
Texas Instruments
Voltage References Adjustable Precision Mcrpwr Shunt .2% ac A 595-LM4041BIDBZT