LM4040D82ILP

Texas Instruments
595-LM4040D82ILP
LM4040D82ILP

Mfr.:

Description:
Voltage References 8.192V Prec Micropwr Shunt Vltg Ref

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
8.192 V
1 %
150 PPM / C
15 mA
- 40 C
+ 125 C
LM4040
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Quantities greater than 953 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,845 € 8,45 €
0,765 € 19,13 €
0,678 € 67,80 €
0,636 € 159,00 €
0,611 € 305,50 €
0,599 € 599,00 €
0,587 € 1.174,00 €
0,573 € 2.292,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments LM4040C82IDBZR
Texas Instruments
Voltage References 8.192-V Prec M-P Shu nt 0.5% accuracy