LM392DRG4

Texas Instruments
595-LM392DRG4
LM392DRG4

Mfr.:

Description:
Analog Comparators Lo-Pwr Op Amp and Vl tg Comparator ALT 5 ALT 595-LM392DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
Precision
3 V
32 V
1 mA
5 mV
205 nA
0 C
+ 70 C
LM392
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 65 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
SR - Slew Rate: 0.1 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,913 € 2.282,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,75 €
Min:
1

Similar Product

Texas Instruments LM392DR
Texas Instruments
Analog Comparators Low-Power A 595-LM39 2D A 595-LM392D A 5 A 595-LM392D