LM3880MFX-1AB/NOPB

Texas Instruments
926-LM3880MFX1ABNOPB
LM3880MFX-1AB/NOPB

Mfr.:

Description:
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1ABNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOT-23-6
1.25 V
3 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
30 ms
5.5 V
- 40 C
+ 125 C
20 %
LM3880
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3880EVAL
Operating Supply Current: 25 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.889

Stock:
2.889 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,794 € 7,94 €
0,719 € 17,98 €
0,636 € 63,60 €
0,597 € 149,25 €
0,573 € 286,50 €
0,555 € 555,00 €
Full Reel (Order in multiples of 3000)
0,52 € 1.560,00 €
0,51 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments LM3880MFE-1AB/NOPB
Texas Instruments
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1ABNOPB