LM386N-1/NOPB

Texas Instruments
926-LM386N-1/NOPB
LM386N-1/NOPB

Mfr.:

Description:
Audio Amplifiers LOW VLTG AUDIO PWR A MP R 926-LM386MX-1/ R 926-LM386MX-1/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
325 mW
0.2 %
PDIP-8
4 Ohms
4 V
15 V
0 C
+ 70 C
Through Hole
LM386
Tube
Brand: Texas Instruments
Gain: 20 dB
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2.212

Stock:
2.212
Can Dispatch Immediately
On Order:
5.000
Expected 8/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,733 € 7,33 €
0,633 € 15,83 €
0,577 € 69,24 €
0,544 € 152,32 €
0,525 € 273,00 €
0,507 € 507,00 €
0,488 € 976,00 €
0,476 € 2.380,00 €

Possible Replacement

Texas Instruments LM386MX-1/NOPB
Texas Instruments
Audio Amplifiers LOW VLTG AUDIO PWR A MP A 926-LM386M-1/N A 926-LM386M-1/NOPB