LM385M3X-1.2/NOPB

Texas Instruments
926-LM385M3X-1.2NOPB
LM385M3X-1.2/NOPB

Mfr.:

Description:
Voltage References MICROPWR VLTG REF DI ODE A 926-LM385M3-1 A 926-LM385M3-1.2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
1.235 V
2 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854239099
KRHTS:
8541109000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 292

Stock:
292
Can Dispatch Immediately
On Order:
15.000
Expected 8/27/2026
27.000
Expected 1/28/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,626 € 6,26 €
0,568 € 14,20 €
0,503 € 50,30 €
0,467 € 116,75 €
0,464 € 232,00 €
0,452 € 452,00 €
Full Reel (Order in multiples of 3000)
0,427 € 1.281,00 €
0,409 € 2.454,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,52 €
Min:
1

Similar Product

Texas Instruments LM385M3-1.2/NOPB
Texas Instruments
Voltage References MICROPWR VLTG REF DI ODE A 926-LM385M3X- A 926-LM385M3X-1.2NOPB