LM380N/NOPB

Texas Instruments
926-LM380N/NOPB
LM380N/NOPB

Mfr.:

Description:
Audio Amplifiers 2.5W AUDIO POWER AMP R 926-LM4954TL/NOPB R 926-LM4954TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2.5 W
0.2 %
PDIP-14
8 Ohms
10 V
22 V
0 C
+ 70 C
Through Hole
LM380
Tube
Brand: Texas Instruments
Gain: 34 dB
Input Type: Analog
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 25
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.940
Expected 10/15/2026
5.500
Expected 5/28/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,998 € 499,00 €
0,937 € 937,00 €

Possible Replacement

Texas Instruments LM4954TL/NOPB
Texas Instruments
Audio Amplifiers 3.0-W mono 2.7- to 9 -V analog input C