LM35DZ/LFT4

Texas Instruments
926-LM35DZ/LFT4
LM35DZ/LFT4

Mfr.:

Description:
Board Mount Temperature Sensors 1C high voltage anal og temperature sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
0 C
+ 100 C
TO-92-3
4 V
30 V
Local
No Shutdown
Through Hole
Ammo Pack
Brand: Texas Instruments
Gain: + 10 mV / C
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 2,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.995

Stock:
8.995 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,44 € 7,20 €
1,30 € 13,00 €
1,24 € 62,00 €
1,19 € 119,00 €
1,07 € 535,00 €
1,04 € 1.040,00 €
Full Ammo Pack (Order in multiples of 2000)
1,03 € 2.060,00 €
0,98 € 3.920,00 €