LM3578AN/NOPB

Texas Instruments
926-LM3578AN/NOPB
LM3578AN/NOPB

Mfr.:

Description:
Switching Voltage Regulators SWITCHING REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Boost, Buck, Inverting
1 V
750 mA
1 Output
2 V
40 V
20 kHz
0 C
+ 125 C
LM3578A
Tube
Brand: Texas Instruments
Input Voltage: 2 V to 40 V
Load Regulation: 30 mV
Operating Supply Current: 14 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Switching Regulator
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.166

Stock:
1.166 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,86 € 18,60 €
1,59 € 39,75 €
1,45 € 174,00 €
1,38 € 386,40 €
1,35 € 702,00 €
1,30 € 1.300,00 €
1,26 € 3.175,20 €
1,25 € 6.250,00 €