LM34CAH

Texas Instruments
926-LM34CAH
LM34CAH

Mfr.:

Description:
Board Mount Temperature Sensors ±1°F 5V-3 0V Analog output te

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
- 46 C
+ 149 C
TO-3 CAN
Through Hole
Bulk
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM34
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,17 € 35,17 €
29,66 € 148,30 €
27,56 € 275,60 €
25,03 € 625,75 €
23,25 € 1.162,50 €
22,58 € 2.258,00 €