LM34936QPWPRQ1

Texas Instruments
595-LM34936QPWPRQ1
LM34936QPWPRQ1

Mfr.:

Description:
Switching Controllers Automotive 30-V wid e VIN synchronous 4- A 595-LM34936QPWPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
4 Output
200 kHz, 390 kHz
100 %
800 mV to 30 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.2 V to 30 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM34936
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 175,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM34936 Buck-Boost Controller

Texas Instruments LM34936 Buck-Boost Controller is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM34936 operates over a wide input voltage range of 4.2V to 30V (42V absolute maximum) to support a variety of applications. The LM34936 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal.

In Stock: 1.630

Stock:
1.630 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,19 € 7,19 €
5,55 € 55,50 €
5,13 € 128,25 €
4,68 € 468,00 €
4,33 € 1.082,50 €
4,20 € 4.200,00 €
Full Reel (Order in multiples of 2000)
4,16 € 8.320,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,16 €
Min:
1

Similar Product

Texas Instruments LM34936QPWPTQ1
Texas Instruments
Switching Controllers Automotive 30-V wid e VIN synchronous 4- A 595-LM34936QPWPRQ1