LM3485MM/NOPB

Texas Instruments
926-LM3485MM/NOPB
LM3485MM/NOPB

Mfr.:

Description:
Switching Controllers HYSTERETIC PFET BUCK CONTROLLER A 926-LM A 926-LM3485MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
100 %
1.242 V to 35 V
4 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3485EVAL
Operating Supply Current: 250 uA
Product Type: Switching Controllers
Series: LM3485
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 9.120

Stock:
9.120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,40 € 14,00 €
1,28 € 32,00 €
1,14 € 114,00 €
1,08 € 270,00 €
1,05 € 525,00 €
Full Reel (Order in multiples of 1000)
0,998 € 998,00 €
0,963 € 1.926,00 €
0,946 € 4.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments LM3485MMX/NOPB
Texas Instruments
Switching Controllers Hysteretic PFET Buck Cntlr A 926-LM3485M A 926-LM3485MM/NOPB