LM339AM/NOPB

Texas Instruments
926-LM339AM/NOPB
LM339AM/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
700 ns
Differential
2 V
36 V
200 uA
6 mA
5 mV
250 nA
0 C
+ 70 C
LM339
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
2.750
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,912 € 9,12 €
0,769 € 19,23 €
0,727 € 79,97 €
0,684 € 188,10 €
0,657 € 361,35 €
0,636 € 664,62 €
0,615 € 1.555,95 €
0,601 € 3.008,01 €