LM339ADR

Texas Instruments
595-LM339ADR
LM339ADR

Mfr.:

Description:
Analog Comparators Quad Diff A Grade A 595-LM339AD A 595-LM A 595-LM339AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Collector
1.3 us
Differential
2 V
30 V
500 uA
6 mA
3 mV
250 nA
0 C
+ 70 C
LM339A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 278 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5.519

Stock:
5.519
Can Dispatch Immediately
On Order:
15.000
Expected 8/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,22 € 2,20 €
0,196 € 4,90 €
0,169 € 16,90 €
0,157 € 39,25 €
0,149 € 74,50 €
0,142 € 142,00 €
Full Reel (Order in multiples of 2500)
0,133 € 332,50 €
0,13 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,86 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,32 €
Min:
1

Similar Product

Texas Instruments LM339AD
Texas Instruments
Analog Comparators Quad Differential
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.