LM337IMP/NOPB

Texas Instruments
926-LM337IMP/NOPB
LM337IMP/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG A 926-LM337IMPX/ A 926-LM337IMPX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM337
SMD/SMT
SOT-223-4
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 3 V
- 40 V
- 40 C
+ 125 C
65 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 1 %
Pd - Power Dissipation: 2 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 77 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 19.949

Stock:
19.949 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,72 € 17,20 €
1,57 € 39,25 €
1,44 € 144,00 €
Full Reel (Order in multiples of 1000)
1,23 € 1.230,00 €
1,21 € 2.420,00 €
1,18 € 5.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,83 €
Min:
1

Similar Product

Texas Instruments LM337IMPX/NOPB
Texas Instruments
Linear Voltage Regulators 3-Term Adj Neg Reg A 926-LM337IMP/NOPB A A 926-LM337IMP/NOPB