LM336DR-2-5

Texas Instruments
595-LM336DR-2-5
LM336DR-2-5

Mfr.:

Description:
Voltage References 2.5-V Integrated Ref erence Circuit A 59 A 595-LM336D-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
2.49 V
4 %
34 PPM / C
10 mA
0 C
+ 70 C
LM336.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8542390990
KRHTS:
8541109000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.158

Stock:
2.158 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,31 € 13,10 €
1,20 € 30,00 €
1,07 € 107,00 €
1,02 € 255,00 €
0,989 € 494,50 €
Full Reel (Order in multiples of 2500)
0,886 € 2.215,00 €
0,86 € 4.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,14 €
Min:
1

Similar Product

Texas Instruments LM336D-2-5
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LM336DR-2-5 A 595- A 595-LM336DR-2-5