LM3302N

Texas Instruments
595-LM3302N
LM3302N

Mfr.:

Description:
Analog Comparators Quad Differential Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
4 Channel
CMOS, TTL
300 ns
General Purpose
2 V
28 V
16 mA
20 mV
500 nA
- 40 C
+ 85 C
LM3302
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 100 nA
Pd - Power Dissipation: 1.05 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 844

Stock:
844
Can Dispatch Immediately
On Order:
1.000
Expected 8/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,559 € 5,59 €
0,506 € 12,65 €
0,447 € 44,70 €
0,431 € 107,75 €
0,413 € 206,50 €
0,397 € 397,00 €
0,382 € 955,00 €
0,372 € 1.860,00 €