LM317LCD

Texas Instruments
595-LM317LCD
LM317LCD

Mfr.:

Description:
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
SOIC-8
1 Output
Positive
1.25 V to 32 V
100 mA
Adjustable
3.75 V
35 V
0 C
+ 125 C
1.5 mA
Tube
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 67.910

Stock:
67.910 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,684 € 6,84 €
0,642 € 16,05 €
0,562 € 42,15 €
0,539 € 161,70 €
0,525 € 275,63 €
0,513 € 538,65 €
0,49 € 992,25 €
0,488 € 1.976,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments LM317LCDR
Texas Instruments
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCD