LM311PWG4

Texas Instruments
595-LM311PWG4
LM311PWG4

Mfr.:

Description:
Analog Comparators Diff Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
0 C
+ 70 C
Analog Comparators
LM311
Tube
Brand: Texas Instruments
Comparator Type: Differential
Ib - Input Bias Current: 250 nA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7.5 mA
Output Current per Channel: 50 mA
Output Type: Open Collector, Open Drain
Package/Case: TSSOP-8
Product Type: Analog Comparators
Response Time: 115 ns
Shutdown: No Shutdown
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.5 V
Vcm - Common Mode Voltage: 500 mV
Vos - Input Offset Voltage: 7.5 mV
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Quantities greater than 386 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,589 € 5,89 €
0,531 € 13,28 €
0,467 € 46,70 €
0,435 € 130,50 €
0,417 € 250,20 €
0,403 € 423,15 €
0,386 € 984,30 €
0,376 € 1.917,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,95 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,30 €
Min:
1