LM311M/NOPB

Texas Instruments
926-LM311M/NOPB
LM311M/NOPB

Mfr.:

Description:
Analog Comparators VOLTAGE COMPARATOR A 926-LM311MX/NOPB A A 926-LM311MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Collector, Open Drain
200 ns
General Purpose
5 V
36 V
5.1 mA
8 mA
7.5 mV
250 nA
0 C
+ 70 C
LM311
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.356

Stock:
3.356
Can Dispatch Immediately
On Order:
10.545
Expected 9/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,648 € 6,48 €
0,583 € 14,58 €
0,513 € 48,74 €
0,479 € 136,52 €
0,459 € 261,63 €
0,445 € 465,03 €
0,425 € 1.090,13 €
0,415 € 2.089,53 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments LM311MX/NOPB
Texas Instruments
Analog Comparators VOLTAGE COMPARATOR A 926-LM311M/NOPB A 9 A 926-LM311M/NOPB