LM2940IMP-10

926-LM2940IMP-10
LM2940IMP-10

Mfr.:

Description:
LDO Voltage Regulators 1A Low Dropout Regulator 4-SOT-223 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-223-4
10 V
1 A
1 Output
Positive
15 mA
11.5 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2940-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 100 mV
Load Regulation: 100 mV
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM2940IMP-10/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO Reg A 926-LM2 940IMPX10NOPB A 926 A 926-LM2940IMPX10NOPB