LM2936HVBMA-5.0/NOPB

Texas Instruments
926-LM2936HVBMA50NPB
LM2936HVBMA-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Ultra-Lo Quiescent C urrent LDO Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
50 mA
1 Output
Positive
15 uA
4 V
60 V
- 60 dB
Fixed
- 40 C
+ 125 C
200 mV
LM2936
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Ib - Input Bias Current: 9 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 15 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,91 € 19,10 €
1,72 € 43,00 €
1,51 € 143,45 €
1,44 € 410,40 €
1,40 € 798,00 €
1,36 € 1.421,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,89 €
Min:
1