LM2904BIPWR

Texas Instruments
595-LM2904BIPWR
LM2904BIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz op erational amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.2 MHz
500 mV/us
3 mV
35 nA
36 V
3 V
300 uA
30 mA
94 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 140 V/mV
Ios - Input Offset Current: 5 nA
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 2 µV/V
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM2904-Q1/LM2904B-Q1 Dual Operational Amplifiers

Texas Instruments LM2904-Q1/LM2904B-Q1 Dual Operational Amplifiers (Op Amps) are industry-standard operational amplifiers that have been qualified for automotive use per the AEC-Q100 specifications. The LM2904B-Q1 is the next-generation version of the LM2904-Q1, which includes two high-voltage (36V) operational amplifiers (op amps). The LM2904B-Q1 provides outstanding value for cost-sensitive applications, with features including low offset (1mV, typical), common-mode input range to ground, and high differential input voltage capability. The LM2904B-Q1 simplifies circuit design with enhanced features such as unity-gain stability, a lower offset voltage of 1mV (typical), and a lower quiescent current of 300µA (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LM2904B-Q1 devices to be used in the most rugged, environmentally challenging applications for the automotive marketplace.

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 343

Stock:
343
Can Dispatch Immediately
On Order:
4.000
Expected 8/6/2026
4.000
Expected 10/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,116 € 1,16 €
0,102 € 2,55 €
0,088 € 8,80 €
0,083 € 20,75 €
0,076 € 38,00 €
0,072 € 72,00 €
Full Reel (Order in multiples of 2000)
0,067 € 134,00 €
0,065 € 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.