LM2903BTWDSGRQ1

Texas Instruments
595-LM2903BTWDSGRQ1
LM2903BTWDSGRQ1

Mfr.:

Description:
Analog Comparators Automotive, dual differential commodity comparator 8-WSON -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WSON-8
2 Channel
Open Collector
1 us
Differential
2 V
36 V
600 uA to 800 uA
21 mA
4 mV
3.5 nA
- 40 C
+ 125 C
LM2903B-Q1
Reel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM, DIP-ADAPTER-EVM, DUAL-DIYAMP-EVM, SMALL-AMP-DIP-EVM
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 300 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,239 € 717,00 €