LM2900N

Texas Instruments
595-LM2900N
LM2900N

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad A 595-LM2900DR A 595-LM2900DR A 595 A 595-LM2900DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2.5 MHz
20 V/us
200 nA
16 V, 32 V
2.2 V, 4.5 V
1.3 mA
18 mA
PDIP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM2900
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 2.2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB (Typ)
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.042

Stock:
2.042 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,533 € 5,33 €
0,479 € 11,98 €
0,421 € 42,10 €
0,393 € 98,25 €
0,376 € 188,00 €
0,341 € 341,00 €
0,334 € 1.670,00 €

Similar Product

Texas Instruments LM2900DR
Texas Instruments
Operational Amplifiers - Op Amps Quad Op Amp A 595-LM 2900D A 595-LM2900D A 595-LM2900D