LM285LPRE3-1-2

Texas Instruments
595-LM285LPRE3-1-2
LM285LPRE3-1-2

Mfr.:

Description:
Voltage References Micropower Voltage R eference A 595-LM28 A 595-LM285LP-1-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285.2
Reel
Cut Tape
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22.054

Stock:
22.054 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,371 € 3,71 €
0,331 € 8,28 €
0,288 € 28,80 €
0,267 € 66,75 €
0,256 € 128,00 €
0,247 € 247,00 €
Full Reel (Order in multiples of 2000)
0,218 € 436,00 €
0,215 € 860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,47 €
Min:
1

Similar Product

Texas Instruments LM285LP-1-2
Texas Instruments
Voltage References 1.2V Micro Pwr A 595 -LM285LPRE3-1-2 A 5 A 595-LM285LPRE3-1-2