LM2853MH-3.3/NOPB

Texas Instruments
926-LM2853MH-3.3NOPB
LM2853MH-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A 550KHZ SYN SIMPLE SWITCHER BUCK REG A A 926-LM2853MHX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
3.3 V
3 A
1 Output
3 V
5.5 V
850 uA
550 kHz
- 40 C
+ 125 C
LM2853
Tube
Brand: Texas Instruments
Development Kit: LM2853-3.3EVAL
Input Voltage: 3 V to 5.5 V
Load Regulation: 2 mV
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Regulator
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
301
Expected 8/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,32 € 43,20 €
3,70 € 92,50 €
3,64 € 342,16 €
3,45 € 972,90 €
3,35 € 1.889,40 €
3,29 € 3.401,86 €
3,23 € 8.197,74 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

Texas Instruments LM2853MHX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators 3A 550 kHz Synchrono us Buck Regulator 1 A 926-LM2853MH-3.3NOPB