LM2832XSD/NOPB

Texas Instruments
926-LM2832XSD/NOPB
LM2832XSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Frequency 2.0A Load - Step-Down DC-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 4.5 V
2 A
1 Output
3 V
5.5 V
1.6 MHz
- 40 C
+ 125 C
LM2832
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Voltage Converter
Unit Weight: 19,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.562

Stock:
1.562 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1000)
1,19 € 1.190,00 €
1,05 € 2.100,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.