LM27402MHX/NOPB

Texas Instruments
926-LM27402MHX/NOPB
LM27402MHX/NOPB

Mfr.:

Description:
Switching Controllers High Perf Sync Buck Cntrlr A 926-LM27402 A 926-LM27402MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1.2 MHz
95 %
600 mV to 18.6 V
30 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM27402SQEVAL/NOPB
Product Type: Switching Controllers
Series: LM27402
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.690

Stock:
2.690 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
2,46 € 24,60 €
2,25 € 56,25 €
2,02 € 202,00 €
1,91 € 477,50 €
1,87 € 935,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 2500)
1,66 € 4.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.