LM2738YMY/NOPB

Texas Instruments
926-LM2738YMY/NOPB
LM2738YMY/NOPB

Mfr.:

Description:
Switching Voltage Regulators 550kHz/1.6MHz 1.5A S D DC-DC Switch Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-8
Buck
800 mV to 18 V
1.5 A
1 Output
3 V
20 V
1.9 mA
550 kHz
- 40 C
+ 125 C
LM2738
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2738YMYEVAL
Input Voltage: 3 V to 20 V
Operating Supply Current: 1.9 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC-DC Switching Regulator
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
2,72 € 27,20 €
2,49 € 62,25 €
2,25 € 225,00 €
2,14 € 535,00 €
2,13 € 1.065,00 €
Full Reel (Order in multiples of 1000)
1,96 € 1.960,00 €
1,92 € 3.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.