LM2681M6X/NOPB

Texas Instruments
926-LM2681M6X/NOPB
LM2681M6X/NOPB

Mfr.:

Description:
Switching Voltage Regulators 20-mA switched capac itor voltage double A 926-LM2681M6/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost
1.8 V to 11 V
20 mA
1 Output
2.5 V
5.5 V
160 kHz
- 40 C
+ 85 C
LM2681
Reel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 550 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Doubler
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,509 € 1.527,00 €
0,499 € 2.994,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments LM2681M6/NOPB
Texas Instruments
Switching Voltage Regulators Switched Capacitor V tg Cnvtr A 926-LM26 A 926-LM2681M6X/NOPB