LM2647MTCX/NOPB

Texas Instruments
926-LM2647MTCX/NOPB
LM2647MTCX/NOPB

Mfr.:

Description:
Switching Controllers 5.5-V to 28-V dual- channel synchronous A 926-LM2647MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
200 kHz to 500 kHz
75 %
600 mV to 5 V
20 A
- 5 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: LM2647
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,02 € 7.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,99 €
Min:
1

Similar Product

Texas Instruments LM2647MTC/NOPB
Texas Instruments
Switching Controllers Dual Sync Buck Reg C ntlr A 926-LM2647MT A 926-LM2647MTCX/NOPB