LM2590HVSX-3.3/NOPB

Texas Instruments
926-LM2590HVSX33NOPB
LM2590HVSX-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Powe r Converter 150 KHz A 926-LM2590HVS33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
3.3 V
1 A
1 Output
4.5 V
60 V
150 kHz
- 40 C
+ 125 C
LM2590HV
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,76 € 1.880,00 €
3,73 € 3.730,00 €
3,72 € 9.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,37 €
Min:
1

Similar Product

Texas Instruments LM2590HVS-3.3/NOPB
Texas Instruments
Switching Voltage Regulators Pwr Cnvtr 150KHz 1A SD VTG Reg A 926-LM2 A 926-LM2590HVSX33NOPB