LM25085AMYE/NOPB

Texas Instruments
926-LM25085AMYE/NOPB
LM25085AMYE/NOPB

Mfr.:

Description:
Switching Controllers 42V On-Time PFET Buc k Switch Cntlr A 92 A 926-LM25085AMY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
900 mV to 42 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25085AMYEEVAL
Operating Supply Current: 1.25 mA
Product Type: Switching Controllers
Series: LM25085A
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 507

Stock:
507 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,91 € 19,10 €
1,75 € 43,75 €
1,57 € 157,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,44 € 720,00 €
1,34 € 1.340,00 €
1,32 € 3.300,00 €
1,30 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,55 €
Min:
1

Similar Product

Texas Instruments LM25085AMY/NOPB
Texas Instruments
Switching Controllers 4.5-42V Wide Vin Co nstant On-Time Non-S A 926-LM25085AMYE/NOPB