LM25056PSQ/NOPB

Texas Instruments
926-LM25056PSQ/NOPB
LM25056PSQ/NOPB

Mfr.:

Description:
Current & Power Monitors & Regulators System Power Measure ment IC A 926-LM250 A 926-LM25056PSQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
17 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25056EVAL/NOPB
Input Voltage Range: 3 V to 17 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: LM25056
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,12 € 6,12 €
4,70 € 47,00 €
4,34 € 108,50 €
3,95 € 395,00 €
3,76 € 940,00 €
3,73 € 1.865,00 €
Full Reel (Order in multiples of 1000)
3,72 € 3.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.