LM25018MRFBEVM

595-LM25018MRFBEVM
LM25018MRFBEVM

Mfr.:

Description:
Power Management IC Development Tools LM25018MRFBEVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM25018
Brand: Texas Instruments
Input Voltage: 15 V to 48 V
Output Voltage: 4.75 V, 5.25 V
Product: Evaluation Boards
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: LM25018
Type: Voltage Regulator - Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
USHTS:
9030820000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products