LM25018MR/NOPB

Texas Instruments
595-LM25018MR/NOPB
LM25018MR/NOPB

Mfr.:

Description:
Switching Voltage Regulators 48V 325mA Sync SD Re g w/ Intg MOSFETs A A 595-LM25018MRE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
325 mA
1 Output
9 V
48 V
1.75 mA
400 kHz
- 40 C
+ 125 C
LM25018
Tube
Brand: Texas Instruments
Development Kit: LM25018MR-EVM
Moisture Sensitive: Yes
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25017/8/9 48V Step-Down Regulators

Texas Instruments LM25017 / LM25018 / LM25019 are 48V synchronous step-down regulators with integrated high side and low side MOSFETs. The constant-on-time (COT) control scheme employed in the TI LM25017 / LM25018 / LM25019 requires no loop compensation, provides excellent transient response, and enables very low step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers. A peak current limit circuit protects against overload conditions. The undervoltage lockout (UVLO) circuit allows the input undervoltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias supply undervoltage lockout (VCC UVLO).

In Stock: 1.892

Stock:
1.892 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,21 € 22,10 €
1,83 € 45,75 €
1,75 € 166,25 €
1,71 € 487,35 €
1,65 € 940,50 €
1,62 € 1.692,90 €
1,57 € 4.027,05 €
1,54 € 7.753,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,94 €
Min:
1

Similar Product

Texas Instruments LM25018MRE/NOPB
Texas Instruments
Switching Voltage Regulators 48V 325mA Sync SD Re g w/ Intg MOSFETs A A 595-LM25018MR/NOPB