LM22670TJ-5.0/NOPB

Texas Instruments
926-LM22670TJ50NOPB
LM22670TJ-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V 3A SIMP LE SWITCHER buck co A 926-LM22670TJE50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-263-EP-7
Buck
5 V
3 A
1 Output
4.5 V
42 V
200 kHz to 1 MHz
- 40 C
+ 125 C
LM22670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 90 %
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

LM2267x SIMPLE SWITCHER® Regulators

Texas Instruments LM2267x SIMPLE SWITCHER® Step-Down Regulators feature numerous enhancements and improvements to the SIMPLE SWITCHER series, including an input range down to 4.5V. TI LM2267x devices also feature a tighter output accuracy, adjustable switching frequency, a precision enable, and thermally enhanced green packages. These step-down regulators offer adjustable current limit and frequency sync up to 1MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,81 € 3,81 €
3,74 € 93,50 €
3,55 € 355,00 €
3,46 € 865,00 €
3,41 € 1.705,00 €
Full Reel (Order in multiples of 1000)
3,23 € 3.230,00 €
3,19 € 6.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,17 €
Min:
1

Similar Product

Texas Instruments LM22670TJE-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 3A SD Vtg Reg A 926- LM22670TJ50NOPB A 9 A 926-LM22670TJ50NOPB