LM224KAN

Texas Instruments
595-LM224KAN
LM224KAN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quadruple with 2kV E SD Protection A 595 A 595-LM224AN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
5 mV
150 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 25 C
+ 85 C
LM224KA
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,492 € 4,92 €
0,442 € 11,05 €
0,388 € 38,80 €
0,362 € 90,50 €
0,346 € 173,00 €
0,326 € 326,00 €
0,314 € 785,00 €
0,306 € 1.530,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments LM224AN
Texas Instruments
Operational Amplifiers - Op Amps Quadruple Oper Amplifier