LM2105DSGR

Texas Instruments
595-LM2105DSGR
LM2105DSGR

Mfr.:

Description:
Gate Drivers 107-V 0.5-A/0.8-A ha lf-bridge gate driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
WSON-8
2 Driver
1 Output
650 mA
9 V
18 V
Non-Inverting
28 ns
18 ns
- 40 C
+ 125 C
LM2105
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2105EVM
Input Voltage - Max: 18 V
Input Voltage - Min: 9 V
Logic Type: CMOS, TTL
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM2105 Half-Bridge Gate Driver

Texas Instruments LM2105 Half-Bridge Gate Driver is a compact, high-voltage gate driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. The integrated bootstrap diode saves board space and reduces system costs by eliminating the need for an external discrete diode.

In Stock: 218

Stock:
218
Can Dispatch Immediately
On Order:
9.000
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,69 € 6,90 €
0,623 € 15,58 €
0,55 € 55,00 €
0,515 € 128,75 €
0,494 € 247,00 €
0,482 € 482,00 €
Full Reel (Order in multiples of 3000)
0,454 € 1.362,00 €
0,439 € 2.634,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.