LM2104DR

Texas Instruments
595-LM2104DR
LM2104DR

Mfr.:

Description:
Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
500 mA, 800 mA
9 V
18 V
Inverting, Non-Inverting
28 ns
18 ns
- 40 C
+ 125 C
LM2104
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Operating Supply Current: 560 uA
Output Voltage: 250 mV, 800 mV
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM2104 Half-Bridge Gate Driver

Texas Instruments LM2104 Half-Bridge Gate Driver is designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. This gate driver exhibits 8V typical undervoltage lockout on GVDD, 107V absolute maximum voltage on BST, and –19.5V maximum negative transient voltage handling on SH. The LM2104 driver offers 475ns typical fixed internal dead-time, 115ns typical propagation delay, and built-in cross-conduction prevention. This compact high-voltage gate driver is available in an 8-pin SOIC package compatible with industry-standard pinouts. Typical applications include Brushless-DC (BLDC) motors, Permanent Magnet Synchronous Motors (PMSM), servo/stepper motor drives, cordless vacuum cleaners, E-bikes, E-scooters, and battery test equipment.

In Stock: 6.923

Stock:
6.923 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,575 € 5,75 €
0,519 € 12,98 €
0,456 € 45,60 €
0,427 € 106,75 €
0,409 € 204,50 €
0,395 € 395,00 €
Full Reel (Order in multiples of 3000)
0,374 € 1.122,00 €
0,373 € 2.238,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.